Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3ZM-D62 2MCopy |
| Newark Part No. | 04M4848 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $417.450 |
| 5+ | $409.100 |
| 10+ | $400.750 |
| 25+ | $392.400 |
| 50+ | $384.050 |
Price for:Each
Minimum: 1
Multiple: 1
$417.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3ZM-D62 2MCopy |
| Newark Part No. | 04M4848 |
| Technical Datasheet | |
| Product Range | - |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 30VDC |
| SVHC | To Be Advised |
Product Overview
The E3ZM-D62 2M is a compact Photoelectric Sensor with stainless steel housing, ideal for food industry.
- Strong resistance against detergents, disinfectants and jet liquid flow
- BGS Reflective model
- Certified by Ecolab Europe
- Withstands detergent and disinfectant spray
- Superior protective structure
- Shape and markings designed for greater hygiene
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Supply Voltage Max | 30VDC |
| Supply Voltage Min | 12VDC |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for E3ZM-D62 2M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
