Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LR86
Newark Part No.31M3264
Product RangeE3Z-LR Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $513.510 |
Price for:Each
Minimum: 1
Multiple: 1
$513.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LR86
Newark Part No.31M3264
Product RangeE3Z-LR Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max7m
Sensing MethodRetroreflective
Output TypeDigital - PNP
Product RangeE3Z-LR Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
E3Z-LR86 is a compact and reliable laser photoelectric sensor with built-in amplifier. Application includes detect the sides of large tiles, count bottles, detect chip components on tape, count bottles, detect protruding straws.
- Retro-reflective with MSR function sensing method
- Connector (M8, 4 pins) connection method, 1ms response time
- PNP output, dark-ON operation mode, 7m sensing distance
- 0.2 to 7m sensing distance, opaque: 75mm dia. min standard sensing object range
- Power supply voltage range from 12 to 24VDC±10%, ripple (p-p): 10% max
- 30mA max current consumption
- 20Mohm min insulation resistance at 500VDC
- Safety and reliability with laser class 1 (JIS and IEC)
- IP67 (IEC 60529) degree of protection, PBT (polybutylene terephthalate) case material
- Ambient operating temperature range from -10 to 55°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
E3Z-LR Series
Supply Voltage Min
12VDC
Light Source
655nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
7m
Output Type
Digital - PNP
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
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
Product traceability