Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL86Copy
Newark Part No.40M9095
Product RangeE3Z-LL Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $560.200 |
| 5+ | $531.310 |
Price for:Each
Minimum: 1
Multiple: 1
$560.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL86Copy
Newark Part No.40M9095
Product RangeE3Z-LL Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max300mm
Sensing MethodDistance Settable
Output TypeDigital - PNP
Product RangeE3Z-LL Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The E3Z-LL86 is a Compact and reliable laser Photoelectric Sensor with built-in amplifier. The laser sensor in compact plastic housing features visible LASER light for precision positioning and detection applications.
- Safety and Reliability with Laser Class-1 (JIS and IEC)
- Product Lineup Includes Models with Distance Setting without Influence of Colour
- Maximum Ambient Operating Temperature of 55°C and Waterproof Construction in E3Z Class
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Distance Settable
Product Range
E3Z-LL Series
Supply Voltage Min
12VDC
Light Source
655nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
300mm
Output Type
Digital - PNP
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for E3Z-LL86
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
