Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL66Copy
Newark Part No.40M9090
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $759.280 |
| 5+ | $712.720 |
| 10+ | $691.230 |
| 25+ | $669.740 |
| 50+ | $637.510 |
Price for:Each
Minimum: 1
Multiple: 1
$759.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL66Copy
Newark Part No.40M9090
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max300mm
Sensing MethodDistance Settable
Output TypeDigital - NPN
Product Range-
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The E3Z-LL66 is a distance-setting compact laser Photoelectric Sensor with built-in amplifier. It has red semiconductor laser diode light source. It provides surge suppressor and output short-cut protection, output short-circuit protection and power supply reverse polarity protection and mutual interference prevention. The product lineup includes models with distance setting without influence of color. The maximum ambient operating temperature of 55°C and waterproof construction in E3Z class.
- M8 connector
- Light-ON/Dark-ON selectable operation mode
- Safety and reliability with laser class-1
- Waterproof construction in E3Z class
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Distance Settable
Product Range
-
Supply Voltage Min
12VDC
Light Source
655nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
300mm
Output Type
Digital - NPN
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E3Z-LL66
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
