Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3T-ST14Copy |
| Newark Part No. | 12C0947 |
| Product Range | E3T Series |
| Your Part Number | |
| Technical Datasheet |
62 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $264.090 |
| 5+ | $227.230 |
| 10+ | $215.980 |
| 25+ | $211.660 |
| 50+ | $207.340 |
Price for:Each
Minimum: 1
Multiple: 1
$264.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3T-ST14Copy |
| Newark Part No. | 12C0947 |
| Product Range | E3T Series |
| Technical Datasheet | |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 24V |
| No. of Pins | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| Product Range | E3T Series |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage Min | 12V |
|---|---|
| No. of Pins | - |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
| Supply Voltage Max | 24V |
|---|---|
| Operating Temperature Min | -25°C |
| Product Range | E3T Series |
Technical Docs (2)
Alternatives for E3T-ST14
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
