Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3T-ST12Copy |
| Newark Part No. | 91F9324 |
| Your Part Number | |
| Technical Datasheet |
254 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $239.120 |
| 5+ | $227.260 |
| 10+ | $213.200 |
| 25+ | $199.910 |
| 50+ | $195.410 |
Price for:Each
Minimum: 1
Multiple: 1
$239.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3T-ST12Copy |
| Newark Part No. | 91F9324 |
| Technical Datasheet | |
| Sensor Type | UltraThin Photoelectric Sensors |
| Sensing Distance Max | 1m |
| Sensing Method | Through Beam |
| Output Type | NPN Open Collector |
| Product Range | - |
| Connection Method | Cable |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 24VDC |
| Light Source | 650nm Red LED |
| Qualification | - |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Product Overview
The E3T-ST12 is a 1mm ultra-compact ultra-thin convergent reflective Photoelectric Sensor with dark-ON PNP output configuration and built-in amplifier. The improved sensor features easier smoother mounting and installation. The device utilizes through beam type sensing method. The sensor features easy installation with M3-mounting sensor.
- Red LED light source
- 1ms Maximum operate or reset time
- 1000VAC at 50/60Hz for 1 minute Dielectric strength
- IP67 Protection rating
- PBT (polybutylene terephthalate) case
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Sensor Type | UltraThin Photoelectric Sensors |
|---|---|
| Sensing Method | Through Beam |
| Product Range | - |
| Supply Voltage Min | 12VDC |
| Light Source | 650nm Red LED |
| IP Rating | IP67 |
| Operating Temperature Max | 55°C |
| Sensing Distance Max | 1m |
|---|---|
| Output Type | NPN Open Collector |
| Connection Method | Cable |
| Supply Voltage Max | 24VDC |
| Qualification | - |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for E3T-ST12
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
