Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-CD13 2MCopy
Newark Part No.56AC9586
Product RangeE3T-C Series
Your Part Number
181 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $220.600 |
| 5+ | $203.900 |
| 10+ | $199.820 |
| 25+ | $195.740 |
| 50+ | $191.670 |
Price for:Each
Minimum: 1
Multiple: 1
$220.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-CD13 2MCopy
Newark Part No.56AC9586
Product RangeE3T-C Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max50mm
Sensing MethodDiffuse Reflective
Output TypePNP Open Collector
Product RangeE3T-C Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
E3T-C Series
Supply Voltage Min
12VDC
Light Source
870nm Infrared LED
IP Rating
IP65
Operating Temperature Max
55°C
Sensing Distance Max
50mm
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
