Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-GS3E4Copy
Newark Part No.85F305
Your Part Number
408 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $467.140 |
| 5+ | $438.500 |
| 10+ | $425.280 |
| 25+ | $412.050 |
| 50+ | $392.220 |
Price for:Each
Minimum: 1
Multiple: 1
$467.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-GS3E4Copy
Newark Part No.85F305
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max30mm
Sensing MethodGrooved-Type
Output TypeNPN Open Collector
Product Range-
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source950nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The E3S-GS3E4 is a grooved-type Photoelectric Sensor with zinc die-cast case, polycarbonate lens and indicator window construction. That doesn't require optical axes alignment. One-turn sensitivity adjustment.
- Power supply reverse polarity
- Output short-circuit protection
- 20MΩ at 500VDC Minimum insulation resistance
- Pre-wired connection
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Grooved-Type
Product Range
-
Supply Voltage Min
12VDC
Light Source
950nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
30mm
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
