Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3S-CL2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 07WX8848 |
| Product Range | E3S-C Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $536.000 |
| 5+ | $507.850 |
| 10+ | $497.350 |
Price for:Each
Minimum: 1
Multiple: 1
$536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3S-CL2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 07WX8848 |
| Product Range | E3S-C Series |
| Technical Datasheet | |
| Sensing Distance Max | 500mm |
| Sensing Method | Distance Settable |
| Product Range | E3S-C Series |
| Connection Method | Cable |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 30V |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Specifications
| Sensing Distance Max | 500mm |
|---|---|
| Product Range | E3S-C Series |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
| Sensing Method | Distance Settable |
|---|---|
| Connection Method | Cable |
| Supply Voltage Max | 30V |
| Operating Temperature Max | 55°C |
Technical Docs (2)
Alternatives for E3S-CL2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
