Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-CD12
Newark Part No.91F5973
Your Part Number
56 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $593.890 |
| 5+ | $558.150 |
| 10+ | $541.650 |
| 25+ | $525.150 |
| 50+ | $500.410 |
Price for:Each
Minimum: 1
Multiple: 1
$593.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-CD12
Newark Part No.91F5973
Technical Datasheet
Sensing Distance Max2m
Sensing MethodDiffuse Reflective
Product Range-
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The E3S-CD12 is a long range metal body Photoelectric Sensor with acrylic lens, zinc die-cast case and stainless steel bracket. The photoelectric sensor is a pre-leaded, with diffuse reflective method of detection, 30m range with advanced fuzzy logic. This photoelectric sensor features a mutual interference protection, vibration resistance of 10Hz to 2kHz and a shock resistance of 1000 m/s². Ideal for horizontal mounting.
- NPN/PNP switch selectable output
- M12 Plug-in connector
- Meets IP67 and NEMA 4X, 6P
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
2m
Product Range
-
Supply Voltage Min
10V
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Method
Diffuse Reflective
Connection Method
Cable
Supply Voltage Max
30V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
