Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AT31Copy
Newark Part No.92B1304
Your Part Number
26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $474.230 |
| 5+ | $474.220 |
| 10+ | $473.140 |
| 25+ | $470.430 |
| 50+ | $461.020 |
Price for:Each
Minimum: 1
Multiple: 1
$474.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AT31Copy
Newark Part No.92B1304
Technical Datasheet
Sensing Distance Max7m
Product Range-
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Product Overview
The E3S-A series medium size Photoelectric Sensor with built-in amplifier. The device includes through-beam, retro-reflective (with MSR function) and diffuse-reflective sensors.
- Horizontal/Vertical appearance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
7m
Supply Voltage Min
10V
SVHC
To Be Advised
Product Range
-
Supply Voltage Max
30V
Technical Docs (1)
Alternatives for E3S-AT31
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
