Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3S-AR36Copy |
| Newark Part No. | 12C0867 |
| Product Range | E3S-A Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $421.770 |
| 5+ | $359.300 |
| 10+ | $353.950 |
| 25+ | $351.760 |
| 50+ | $349.570 |
Price for:Each
Minimum: 1
Multiple: 1
$421.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3S-AR36Copy |
| Newark Part No. | 12C0867 |
| Product Range | E3S-A Series |
| Technical Datasheet | |
| Sensor Type | Photoelectric Sensor |
| Sensing Distance Max | 2m |
| Sensing Method | Retroreflective |
| Output Type | Digital - PNP LO |
| Product Range | E3S-A Series |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | 700nm Red LED |
| Qualification | - |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Product Overview
E3S-AR36 is a built-in amplifier photoelectric sensor (medium size).
- 2m (100mm) sensing distance
- Retro-reflective sensor
- Connector (M12) connection
- PNP output
- Horizontal sensor
- Power supply voltage 10 to 30V DC
- Power supply reverse polarity and output short-circuit protection, mutual interference prevention
- IEC IP67, NEMA: 4X (indoors only) degree of protection
Contents
Sensor, Mounting bracket (with screws), Sensitivity adjustment driver, Sensitivity adjusting knob, Instruction sheet, Close mounting plate (only for Sensors with connectors), and Reflector.
Technical Specifications
| Sensor Type | Photoelectric Sensor |
|---|---|
| Sensing Method | Retroreflective |
| Product Range | E3S-A Series |
| Supply Voltage Min | 10VDC |
| Light Source | 700nm Red LED |
| IP Rating | IP67 |
| Operating Temperature Max | 55°C |
| Sensing Distance Max | 2m |
|---|---|
| Output Type | Digital - PNP LO |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for E3S-AR36
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
