Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AR11
Newark Part No.90B5062
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $475.960 |
| 5+ | $447.310 |
| 10+ | $434.090 |
| 25+ | $420.870 |
| 50+ | $401.040 |
Price for:Each
Minimum: 1
Multiple: 1
$475.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AR11
Newark Part No.90B5062
Technical Datasheet
Sensing Distance Max2m
Product Range-
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Product Overview
The E3S-A series medium size Photoelectric Sensor with built-in amplifier. The device includes through-beam, retro-reflective (with MSR function) and diffuse-reflective sensors.
- Horizontal/Vertical appearance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
2m
Supply Voltage Min
10V
SVHC
To Be Advised
Product Range
-
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate