Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AD31Copy
Newark Part No.12C0853
Product RangeE3S-A Series
Your Part Number
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $445.090 |
| 5+ | $417.800 |
| 10+ | $405.200 |
| 25+ | $392.610 |
| 50+ | $373.710 |
Price for:Each
Minimum: 1
Multiple: 1
$445.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AD31Copy
Newark Part No.12C0853
Product RangeE3S-A Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max200mm
Sensing MethodDiffuse Reflective
Output TypeDigital - PNP LO / DO
Product RangeE3S-A Series
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source700nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
E3S-AD31 is a built-in amplifier photoelectric sensor (medium size).
- 200mm sensing distance
- Diffuse-reflective sensor
- Pre-wired connection
- PNP output
- Horizontal sensor
- Power supply voltage 10 to 30V DC
- Power supply reverse polarity and output short-circuit protection, mutual interference prevention
- IEC IP67, NEMA: 4X (indoors only) degree of protection
Contents
Sensor, Mounting bracket (with screws), Sensitivity adjustment driver, Sensitivity adjusting knob, Instruction sheet.
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
E3S-A Series
Supply Voltage Min
10VDC
Light Source
700nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
200mm
Output Type
Digital - PNP LO / DO
Connection Method
Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
