Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JKRR112MOMICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AC1902
Product RangeE3JK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.320 |
| 5+ | $136.620 |
| 10+ | $129.590 |
| 25+ | $121.090 |
| 50+ | $112.190 |
| 100+ | $104.420 |
Price for:Each
Minimum: 1
Multiple: 1
$149.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JKRR112MOMICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AC1902
Product RangeE3JK Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max7m
Sensing MethodRetroreflective
Output TypeSPDT Relay
Product RangeE3JK Series
Connection MethodCable
Supply Voltage Min24VDC
Supply Voltage Max240VDC
Light Source624nm Red LED
Qualification-
IP RatingIP64
IP RatingIP64
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Retroreflective
Product Range
E3JK Series
Supply Voltage Min
24VDC
Light Source
624nm Red LED
IP Rating
IP64
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Sensing Distance Max
7m
Output Type
SPDT Relay
Connection Method
Cable
Supply Voltage Max
240VDC
Qualification
-
IP Rating
IP64
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
