Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3FB-TP11 2MCopy |
| Newark Part No. | 86W6667 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $236.560 |
| 5+ | $231.830 |
| 10+ | $227.100 |
| 25+ | $222.370 |
| 50+ | $217.640 |
Price for:Each
Minimum: 1
Multiple: 1
$236.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3FB-TP11 2MCopy |
| Newark Part No. | 86W6667 |
| Technical Datasheet | |
| Sensing Distance Max | 20m |
| Sensing Method | Through Beam |
| Product Range | - |
| Connection Method | Cable |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 30V |
| SVHC | To Be Advised |
Technical Specifications
| Sensing Distance Max | 20m |
|---|---|
| Product Range | - |
| Supply Voltage Min | 10V |
| SVHC | To Be Advised |
| Sensing Method | Through Beam |
|---|---|
| Connection Method | Cable |
| Supply Voltage Max | 30V |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
