Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FB-RN11 2MCopy
Newark Part No.86W6664
Your Part Number
27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $160.060 |
| 5+ | $149.530 |
| 10+ | $141.100 |
| 25+ | $131.980 |
| 50+ | $124.960 |
| 100+ | $118.640 |
Price for:Each
Minimum: 1
Multiple: 1
$160.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FB-RN11 2MCopy
Newark Part No.86W6664
Technical Datasheet
Sensing Distance Max4m
Sensing MethodRetroreflective
Product Range-
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Product Overview
The E3FB-RN11 2M is a 0.1 to 4m retro-reflective Photoelectric Sensor with NPN output and MSR function. It comes with built-in amplifier. It is a simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor, as does the bright, high-power red LED, which is clearly visible for easy alignment, even over longer distances. Similarly, the sensor's LED status indicator can be viewed from long distances and wide angles.
- Red LED light source
- One-turn sensitivity adjustment
- 0.5ms Response time
- 20MΩ at 500VDC Minimum insulation resistance
- 1000VAC at 50/60Hz for 1 minute between current-carrying parts and case
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
4m
Product Range
-
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
