Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FB-DN13 2M
Newark Part No.86W6662
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $142.970 |
| 5+ | $136.860 |
| 10+ | $133.810 |
| 25+ | $120.980 |
| 50+ | $112.420 |
| 100+ | $106.930 |
| 250+ | $103.870 |
Price for:Each
Minimum: 1
Multiple: 1
$142.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FB-DN13 2M
Newark Part No.86W6662
Technical Datasheet
Sensing Distance Max1m
Sensing MethodDiffuse Reflective
Product Range-
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
1m
Product Range
-
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Diffuse Reflective
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate