Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP13 2MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66W8768
Product RangeE3FA Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.760 |
| 5+ | $78.490 |
| 10+ | $76.850 |
Price for:Each
Minimum: 1
Multiple: 1
$81.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP13 2MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66W8768
Product RangeE3FA Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max1m
Sensing MethodDiffuse Reflective
Output TypePNP Open Collector
Product RangeE3FA Series
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source624nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Diffuse Reflective
Product Range
E3FA Series
Supply Voltage Min
10VDC
Light Source
624nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance Max
1m
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Alternatives for E3FA-DP13 2M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
