Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-L80MD M3Copy
Newark Part No.51AH5475
Product RangeE3AS-L Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $226.690 |
| 5+ | $222.160 |
| 10+ | $217.620 |
| 25+ | $213.090 |
| 50+ | $208.550 |
Price for:Each
Minimum: 1
Multiple: 1
$226.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-L80MD M3Copy
Newark Part No.51AH5475
Product RangeE3AS-L Series
Technical Datasheet
Sensing Distance Max80mm
Sensing MethodBackground Suppression
Product RangeE3AS-L Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
80mm
Product Range
E3AS-L Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Background Suppression
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
