
| Quantity | Price |
|---|---|
| 1+ | $785.070 |
| 5+ | $759.330 |
| 10+ | $733.590 |
| 25+ | $677.820 |
| 50+ | $639.210 |
Product Information
Product Overview
E3ASHF6000SMNM1TJ03MOMS is an E3AS-HF series TOF laser sensor with built-in amplifier. Performance of conventional long-distance reflective photoelectric sensors is not always stable since their detection performance varies with the colors and shapes of detected objects. With its unique sensing algorithm, E3AS-HF has overcome the problem, eliminating the time and effort to select and set up sensors. The E3AS-HF is a perfect reflective photoelectric sensor model that can solve the conventional problems. The E3AS-HF series is ideal for sensing obstacles in AGV paths, detecting shrink-wrapped bottle packs, identifying pallets in automated warehouses, detecting workpieces on roller conveyors, sensing items in palletizing processes, and monitoring remaining pallets.
- High-sensitivity TOF laser sensor to increase equipment design flexibility
- Easily visible OLED display with 5 languages supported
- A sensing range of 0.05 to 6m and angle characteristics of ±85° max
- M12 pre-wired smartclick connector (0.3m)
- NPN output and spot beam type
- Automatic mutual interference prevention to reduce equipment disruptions
- Antifouling coating to prevent contamination of the sensing surface
- Power: 10 to 30V DC, (including ripple(p-p)10%), Class2 and dielectric: 1000V AC at 50/60Hz for 1min
- Laser class 1 for safety and IP67, IP69K rated, and ECOLAB approved
- Aluminum die cast (chrome plating) case, SUS304 cover, polyethersulfone (PES) indicator
Technical Specifications
Laser Sensor
Time of Flight
E3AS-HF Series
10VDC
660nm Red Laser
IP67, IP67G, IP69K
55°C
6m
Digital - NPN Open Collector, IO-Link
Pre-Wired 4 Pin M12 Connector
30VDC
-
-30°C
To Be Advised
Technical Docs (1)
Alternatives for E3AS-HF6000SMN-M1TJ 0.3M
1 Product Found
Legislation and Environmental
Product Compliance Certificate
