Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-D11N 2M
Newark Part No.08R8778
Product RangeE32 Series
Your Part Number
Technical Datasheet
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $295.070 |
| 5+ | $276.160 |
| 10+ | $261.030 |
| 25+ | $244.630 |
| 50+ | $232.020 |
| 100+ | $220.680 |
Price for:Each
Minimum: 1
Multiple: 1
$295.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-D11N 2M
Newark Part No.08R8778
Product RangeE32 Series
Technical Datasheet
Sensing Range Max520mm
Fibre Optic Sensor TypeDiffuse Reflective
Product RangeE32 Series
SVHCTo Be Advised
Product Overview
E32-D11N 2M is an E32 high-flex fiber optic sensor. The cylindrical fiber optic sensor heads provide reliable object detection, easy installation and long sensor lifetime for all general applications.
- High-flex fibers and 90° cable exit for fiber breakage prevention, hexagonal back
- Diffuse reflective sensing method
- Threaded shape, M6 size
- Object detection application, right-angle sensing surface orientation
- Temperature range from -40 to 70°C
- 520mm sensing distance
- 2m cable length
- 1mm bending radius
- Plastic material core, PVC material sheath
- IP67 degree of protection (IP)
Technical Specifications
Sensing Range Max
520mm
Product Range
E32 Series
Fibre Optic Sensor Type
Diffuse Reflective
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate