Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2SQ21B1M
Newark Part No.66J6774
Product RangeE2S Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $122.150 |
| 5+ | $116.880 |
| 10+ | $114.250 |
| 25+ | $103.190 |
| 50+ | $95.820 |
| 100+ | $91.080 |
| 250+ | $88.450 |
Price for:Each
Minimum: 1
Multiple: 1
$122.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2SQ21B1M
Newark Part No.66J6774
Product RangeE2S Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2.5mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPolyacrylate Resin
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2S Series
SVHCTo Be Advised
Product Overview
E2SQ21B1M is an E2S DC 2-wire, super-compact proximity sensor. The E2S features advanced performance and a wide range of selections in a super compact size.
- Only 5.5 × 5.5mm with a built-in amplifier
- Maximum sensing distance: 2.5mm, stable detection even with workpiece fluctuations
- Response frequency: 1kHz
- Low current consumption
- Front sensing surface, polyarylate resin case material
- 2.5mm ±15% sensing distance
- Degree of protection: IEC 60529 IP67
- Power supply voltage (operating voltage range): 12 to 24V DC (10 to 30V DC), ripple (p-p): 10% max
- Ambient operating temperature range from -25 to 70°C (with no icing or condensation)
- Insulation resistance: 50Mohm min. (at 500V DC) between current-carrying parts and case
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
2.5mm
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Polyacrylate Resin
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
E2S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate