Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2Q6-N20F3-HCopy
Newark Part No.05AN2611
Product RangeE2Q6 Series
Your Part Number
61 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $348.990 |
| 10+ | $324.060 |
| 25+ | $312.560 |
| 50+ | $301.050 |
| 100+ | $287.630 |
Price for:Each
Minimum: 1
Multiple: 1
$348.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2Q6-N20F3-HCopy
Newark Part No.05AN2611
Product RangeE2Q6 Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom20mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO / NC
Sensor Case / PackageModule
Sensor TerminalsScrew
Sensor Body MaterialNylon (Polyamide)
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2Q6 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
20mm
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Nylon (Polyamide)
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO / NC
Sensor Terminals
Screw
IP Rating
IP67
Product Range
E2Q6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
