Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KL26MC1
Newark Part No.66J6755
Product RangeE2K-L Series
Your Part Number
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $277.180 |
| 5+ | $256.990 |
| 10+ | $240.850 |
| 25+ | $223.360 |
| 50+ | $209.900 |
| 100+ | $197.790 |
Price for:Each
Minimum: 1
Multiple: 1
$277.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KL26MC1
Newark Part No.66J6755
Product RangeE2K-L Series
Technical Datasheet
Sensor Output TypeNPN Open Collector
Supply Voltage DC Min10.8V
Supply Voltage DC Max30V
Output Current100mA
Response Time-
Product RangeE2K-L Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
NPN Open Collector
Supply Voltage DC Max
30V
Response Time
-
SVHC
To Be Advised
Supply Voltage DC Min
10.8V
Output Current
100mA
Product Range
E2K-L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
