Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX8MD2M1G
Newark Part No.27K4549
Product RangeE2E NEXT Series
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $212.940 |
| 5+ | $199.290 |
| 10+ | $188.370 |
| 25+ | $176.540 |
| 50+ | $167.440 |
| 100+ | $159.250 |
Price for:Each
Minimum: 1
Multiple: 1
$212.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX8MD2M1G
Newark Part No.27K4549
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type2-Wire, NC
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67, IP67G, IP69K
Operating Temperature Min-25°C
Product RangeE2E NEXT Series
SVHCTo Be Advised
Product Overview
E2EX8MD2M1G is an E2E NEXT series inductive proximity sensor. The enhanced usability enables installation without special skills and shortens commissioning and recovery time. It offers next-generation sensing distances that significantly reduce target contact, enable the use of smaller form factors to address size-constrained applications, and withstand cutting oil in harsh cutting environments.
- With high-brightness LED, the indicator is visible anywhere from 360°
- Cables with enhanced oil resistance enabled 2-year oil resistance
- UL certification (UL60947-5-2) and CSA certification (CSA C22.2 UL60947-5-2-14)
- Easily installed with quick fix
- Reduce downtime associated with the replacement of damaged sensor
- Increase mounting design flexibility by allowing users to install smaller form factor sensor
- 8mm sensing distance
- 12V DC to 24V DC supply voltage
- 2-wire, NC sensor output type
- Operating temperature range from -25 to 70°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
2-Wire, NC
Sensor Terminals
M12 Connector
IP Rating
IP67, IP67G, IP69K
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate