Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E2-X5MY1M4
Newark Part No.38B181
Product RangeE2E2 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $212.640 |
Price for:Each
Minimum: 1
Multiple: 1
$212.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E2-X5MY1M4
Newark Part No.38B181
Product RangeE2E2 Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom5mm
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-40°C
Product RangeE2E2 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
5mm
Supply Voltage Max
240VAC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
To Be Advised
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
24VAC
Sensor Output Type
2-Wire, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
E2E2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability