Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8MC1L12-M1Copy
Newark Part No.28AH9190
Product RangeE2E NEXT Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.000 |
| 5+ | $102.900 |
| 10+ | $100.800 |
| 25+ | $98.700 |
| 50+ | $96.600 |
| 100+ | $94.500 |
Price for:Each
Minimum: 1
Multiple: 1
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8MC1L12-M1Copy
Newark Part No.28AH9190
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Product RangeE2E NEXT Series
SVHCTo Be Advised
Product Overview
E2E-X8MC1L12-M1 is an E2E NEXT series, inductive proximity sensor.
- Sensor case/ size: M12
- Mounting type: non-flush
- Sensing distance: 8mm
- Material housing: brass, nickel plated
- Output type: NPN
- Operation mode: NO
- Connection method: connector M12
- IP67/IP69K degree of protection (IP)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
To Be Advised
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
M12 Connector
IP Rating
IP67, IP69K
Product Range
E2E NEXT Series
Technical Docs (1)
Alternatives for E2E-X8MC1L12-M1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
