Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X4D1-T 2MCopy
Newark Part No.15AN1248
Product RangeE2E NEXT Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.060 |
| 5+ | $190.750 |
| 10+ | $177.980 |
| 25+ | $164.380 |
| 50+ | $155.290 |
| 100+ | $146.940 |
Price for:Each
Minimum: 1
Multiple: 1
$205.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X4D1-T 2MCopy
Newark Part No.15AN1248
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeProximity Sensor
Operating Temperature Max70°C
Sensing Distance Min3.6mm
Sensing Distance Max4.4mm
Sensing Distance Nom4mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals2m Cable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2E NEXT Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Proximity Sensor
Sensing Distance Min
3.6mm
Sensing Distance Nom
4mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
4.4mm
Supply Voltage Min
12VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
2m Cable
IP Rating
IP67
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
