Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X16MB1D18 2M
Newark Part No.28AH9031
Product RangeE2E NEXT Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $124.720 |
| 5+ | $119.390 |
| 10+ | $116.730 |
| 25+ | $105.530 |
| 50+ | $98.070 |
| 100+ | $93.280 |
| 250+ | $90.610 |
Price for:Each
Minimum: 1
Multiple: 1
$124.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X16MB1D18 2M
Newark Part No.28AH9031
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max1.5mm
Sensing Distance Nom-
Supply Voltage Min10V
Supply Voltage Max30V
Sensor Output TypePNP
Sensor Case / Package-
Sensor TerminalsCable Leads
Sensor Body MaterialBrass
IP RatingIP69K
Operating Temperature Min-25°C
Product RangeE2E NEXT Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
30V
Sensor Case / Package
-
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
1.5mm
Supply Voltage Min
10V
Sensor Output Type
PNP
Sensor Terminals
Cable Leads
IP Rating
IP69K
Product Range
E2E NEXT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability