Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X15B1TL30-M1Copy
Newark Part No.14AN0881
Product RangeE2E NEXT Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $115.880 |
| 5+ | $104.700 |
| 10+ | $99.680 |
| 25+ | $99.310 |
| 50+ | $98.930 |
| 100+ | $98.160 |
Price for:Each
Minimum: 1
Multiple: 1
$115.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X15B1TL30-M1Copy
Newark Part No.14AN0881
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeProximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom15mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO, IO-Link
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-40°C
Product RangeE2E NEXT Series
SVHCTo Be Advised
Product Overview
E2E-X15B1TL30-M1 is an E2E NEXT series proximity sensor. Protection circuits include power supply reverse polarity protection, surge suppressor, output short-circuit protection, and output reverse polarity protection.
- Enables easier and standardized design, easy design, standardized design
- M30 (15mm) size, M12 connector method, 80mm body size, NO operation mode
- 15mm±10% sensing distance, 0 to 12mm setting distance range, PNP open collector output configuration
- 15% max. of sensing distance differential travel, double distance model
- Ferrous metals detectable object, iron - 30 × 30 × 1mm standard sensing object
- 250kHz response frequency, IO-Link (COM3)
- Power supply voltage range from 10 to 30V DC (including 10% ripple (p-p)), Class 2
- 50Mohm min. (at 500V DC) insulation resistance, nickel-plated brass case
- Polybutylene terephthalate (PBT) sensing surface, vinyl chloride (PVC) cable
- Ambient temperature range from -25 to 70°C
Contents
Proximity sensor, Instruction manual, Clamping nuts, Toothed washer.
Technical Specifications
Sensor Type
Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
15mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
To Be Advised
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO, IO-Link
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
