Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X10E1-M1Copy
Newark Part No.09J1460
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X10E1-M1Copy
Newark Part No.09J1460
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCTo Be Advised
Product Overview
The E2E-X10E1-M1 is a 10mm standard Proximity Sensor with polarity, world-leading performance and quality. It is suitable for use with the detecting ferrous metals and it is ideal for a variety of applications. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. The sensor features normally open (NO) operating mode and NPN output.
- Pre-wired connection method
- No self-diagnostic output
- Wide array of variations
- Useful to help prevent disconnection
- Cable protector provided
- Reduced wiring, fewer resources and low power consumption contribute to environmentalism
- Current consumption drastically reduced to less than 10%
- M30 Appearance
- M12 Connector
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
