Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M18LS08-M1-B1Copy
Newark Part No.46X9501
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.250 |
| 5+ | $49.510 |
| 10+ | $48.120 |
| 25+ | $46.460 |
| 50+ | $45.320 |
| 100+ | $44.280 |
| 250+ | $43.390 |
Price for:Each
Minimum: 1
Multiple: 1
$53.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M18LS08-M1-B1Copy
Newark Part No.46X9501
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / Package-
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
E2B-M18LS08-M1-B1 is a double sensing distance, shielded, cylindrical proximity sensor.
- Perfect fit for standard environments
- Embody two seemingly contradictory characteristics: value-for money and high reliability
- M18 (Brass) size, 8mm sensing distance
- Cylindrical, metric threaded, brass housing shape and material
- 18mm housing size, long body barrel length
- M12 connector method, long body length, PNP output configuration
- NO (Normally open) operation mode, connector type cable length
- Wide variation - “double distance” close at hand perfect fit to user application needs
- Reliable performance - 360-degree indication, oil-mist environment resistant
- IP67 water resistance rating, ambient air operation temperature range from -25 to 70°C
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
30VDC
Sensor Case / Package
-
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
