Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M12KS02-M1-B1
Newark Part No.02AC8304
Product RangeE2B Series
Your Part Number
Technical Datasheet
74 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.790 |
| 5+ | $38.030 |
| 10+ | $35.590 |
| 25+ | $33.150 |
| 50+ | $31.360 |
| 100+ | $29.900 |
| 250+ | $27.630 |
Price for:Each
Minimum: 1
Multiple: 1
$40.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M12KS02-M1-B1
Newark Part No.02AC8304
Product RangeE2B Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-20°C
Product RangeE2B Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
2mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-20°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
E2B Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability