Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2AS08LS02WPB12M
Newark Part No.66J6068
Product RangeE2A Series
Your Part Number
Technical Datasheet
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $177.960 |
| 5+ | $170.350 |
| 10+ | $166.550 |
| 25+ | $150.580 |
| 50+ | $139.930 |
| 100+ | $133.090 |
| 250+ | $129.290 |
Price for:Each
Minimum: 1
Multiple: 1
$177.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2AS08LS02WPB12M
Newark Part No.66J6068
Product RangeE2A Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage Min10VDC
Supply Voltage Max32VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Product RangeE2A Series
SVHCTo Be Advised
Product Overview
E2AS08LS02WPB12M is an E2A series cylindrical proximity sensor.
- High quality for extra long life in daily use, consistent high quality level
- Designed and tested for extra-long life
- PNP output configuration
- Stainless steel body material
- Pre-wired connection
- 2.0mm sensing distance
- Power supply voltage (operating voltage range): 12 to 24V DC ripple (p-p): 10% max (10 to 32V DC)
- Operating ambient air temperature: -40°C to 70°C
- Insulation resistance: 50Mohm min. (at 500V DC) between current carry parts and case
- Standard and listings: IP67 after IEC 60529, IP69k after DIN 40050, EMC after EN60947-5-2
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
2mm
Supply Voltage Max
32VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-40°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67, IP69K
Product Range
E2A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate