Print Page
E2AS08KN04WPC12M
Inductive Proximity Sensor, Cylindrical M8 Thread, 3-Wire, NPN-NO, 4mm, 10 to 32VDC, E2A-S Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2AS08KN04WPC12MCopy |
| Newark Part No. | 66J6048 |
| Product Range | E2A Series |
| Your Part Number | |
| Technical Datasheet |
742 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.170 |
| 5+ | $103.140 |
| 10+ | $100.750 |
| 25+ | $98.510 |
| 50+ | $96.340 |
| 100+ | $94.960 |
Price for:Each
Minimum: 1
Multiple: 1
$106.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2AS08KN04WPC12MCopy |
| Newark Part No. | 66J6048 |
| Product Range | E2A Series |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 32VDC |
| Sensor Output Type | 3-Wire, NPN, NO |
| Sensor Case / Package | Cylindrical M8 Thread |
| Sensor Terminals | Cable |
| Sensor Body Material | Stainless Steel |
| IP Rating | IP67, IP69K |
| Operating Temperature Min | -40°C |
| Product Range | E2A Series |
| SVHC | To Be Advised |
Product Overview
E2AS08KN04WPC12M is an E2A series cylindrical proximity sensor.
- High quality for extra long life in daily use, consistent high quality level
- Designed and tested for extra-long life
- NPN output configuration
- Stainless steel body material
- Pre-wired connection
- 4.0mm sensing distance
- Power supply voltage (operating voltage range): 12 to 24V DC ripple (p-p): 10% max (10 to 32V DC)
- Operating ambient air temperature: -40°C to 70°C
- Insulation resistance: 50Mohm min. (at 500V DC) between current carry parts and case
- Standard and listings: IP67 after IEC 60529, IP69k after DIN 40050, EMC after EN60947-5-2
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Max | 32VDC |
| Sensor Case / Package | Cylindrical M8 Thread |
| Sensor Body Material | Stainless Steel |
| Operating Temperature Min | -40°C |
| SVHC | To Be Advised |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | 3-Wire, NPN, NO |
| Sensor Terminals | Cable |
| IP Rating | IP67, IP69K |
| Product Range | E2A Series |
Technical Docs (1)
Alternatives for E2AS08KN04WPC12M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
