Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08LS02-M5-C1
Newark Part No.41M3225
Technical Datasheet
83 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $179.710 |
5+ | $167.230 |
10+ | $157.250 |
25+ | $146.430 |
50+ | $138.110 |
100+ | $130.620 |
Price for:Each
Minimum: 1
Multiple: 1
$179.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08LS02-M5-C1
Newark Part No.41M3225
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
12VDC
Product Range
-
Supply Voltage Max
24VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate