Print Page
E2A-S08KS02-M1-B1
Inductive Proximity Sensor, Cylindrical M8 Thread, 3-Wire, PNP-NO, 2mm, 10 to 32VDC, E2A-S Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2A-S08KS02-M1-B1Copy |
| Newark Part No. | 88T2477 |
| Product Range | E2A Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $135.240 |
| 5+ | $126.800 |
| 10+ | $123.660 |
| 25+ | $117.630 |
| 50+ | $115.220 |
| 100+ | $113.790 |
Price for:Each
Minimum: 1
Multiple: 1
$135.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2A-S08KS02-M1-B1Copy |
| Newark Part No. | 88T2477 |
| Product Range | E2A Series |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 2mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 32VDC |
| Sensor Output Type | 3-Wire, PNP, NO |
| Sensor Case / Package | Cylindrical M8 Thread |
| Sensor Terminals | M12 Connector |
| Sensor Body Material | Stainless Steel |
| IP Rating | IP67, IP69K |
| Operating Temperature Min | -40°C |
| Product Range | E2A Series |
| SVHC | To Be Advised |
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 2mm |
| Supply Voltage Max | 32VDC |
| Sensor Case / Package | Cylindrical M8 Thread |
| Sensor Body Material | Stainless Steel |
| Operating Temperature Min | -40°C |
| SVHC | To Be Advised |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | 3-Wire, PNP, NO |
| Sensor Terminals | M12 Connector |
| IP Rating | IP67, IP69K |
| Product Range | E2A Series |
Technical Docs (1)
Alternatives for E2A-S08KS02-M1-B1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
