Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD5B-5511
Newark Part No.90B5312
Product RangeD5B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $144.330 |
| 5+ | $134.960 |
| 10+ | $127.460 |
| 25+ | $119.340 |
| 50+ | $113.090 |
| 100+ | $107.470 |
Price for:Each
Minimum: 1
Multiple: 1
$144.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD5B-5511
Newark Part No.90B5312
Product RangeD5B Series
Technical Datasheet
Limit Switch ActuatorWobble Coil Spring
Contact ConfigurationSPST-NC
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max0.05N
Product RangeD5B Series
Contact Current DC Max30mA
Contact Voltage DC Max30V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Wobble Coil Spring
Contact Current AC Max
-
Operating Force Max
0.05N
Contact Current DC Max
30mA
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Voltage AC Max
-
Product Range
D5B Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
