Print Page
D4SL-N4NFG-D
Safety Interlock Switch, Guard Lock, D4SL-N Series, SPST-NO/DPST-NC, SPST-NO/DPST-NC, Screw, 120 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4SL-N4NFG-DCopy |
| Newark Part No. | 64AH0972 |
| Product Range | D4SL-N Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $511.350 |
| 5+ | $474.380 |
| 10+ | $464.890 |
| 25+ | $455.400 |
| 50+ | $445.920 |
Price for:Each
Minimum: 1
Multiple: 1
$511.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4SL-N4NFG-DCopy |
| Newark Part No. | 64AH0972 |
| Product Range | D4SL-N Series |
| Technical Datasheet | |
| Product Range | D4SL-N Series |
| Contact Configuration | SPST-NO/DPST-NC, SPST-NO/DPST-NC |
| Switch Terminals | Screw |
| Contact Voltage AC Max | 120V |
| Contact Current AC Max | 1.5A |
| IP Rating | IP67 |
| Contact Voltage DC Max | 125V |
| Contact Current DC Max | 220mA |
| SVHC | To Be Advised |
Product Overview
D4SL-N4NFG-D is a guard lock safety-door switch.
- Wiring time is reduced with two types of wiring methods capable of one-touch attachment and removal
- It is possible to change the operation key insertion point without detaching the head
- Drive solenoids directly from the controller
- M20 conduit outlet
- 2NC/1NO + 2NC/1NO built-in switch
- Resin head material
- 24V DC solenoid lock/mechanical release, 24V DC (orange LED indicator)
- Ambient operating temperature range from -10 to 55°C (with no icing)
- Insulation resistance: 100 ohm min. (at 500V DC)
- Contact resistance: 200mohm maximum
Technical Specifications
| Product Range | D4SL-N Series |
|---|---|
| Switch Terminals | Screw |
| Contact Current AC Max | 1.5A |
| Contact Voltage DC Max | 125V |
| SVHC | To Be Advised |
| Contact Configuration | SPST-NO/DPST-NC, SPST-NO/DPST-NC |
|---|---|
| Contact Voltage AC Max | 120V |
| IP Rating | IP67 |
| Contact Current DC Max | 220mA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
