Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NS-1CFCopy
Newark Part No.05AN2548
Product RangeD4NS Series
Your Part Number
55 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
54 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.420 |
| 5+ | $65.570 |
| 10+ | $62.720 |
| 25+ | $62.410 |
| 50+ | $62.090 |
| 100+ | $58.510 |
Price for:Each
Minimum: 1
Multiple: 1
$68.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NS-1CFCopy
Newark Part No.05AN2548
Product RangeD4NS Series
Technical Datasheet
Product RangeD4NS Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max3A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max270mA
SVHCTo Be Advised
Technical Specifications
Product Range
D4NS Series
Switch Terminals
Screw
Contact Current AC Max
3A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
240V
IP Rating
IP67
Contact Current DC Max
270mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
