Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-9B31
Newark Part No.29X1454
Product RangeD4N Series
Your Part Number
122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $107.030 |
| 5+ | $102.280 |
| 10+ | $99.900 |
| 25+ | $89.910 |
| 50+ | $83.250 |
| 100+ | $78.970 |
| 250+ | $76.590 |
Price for:Each
Minimum: 1
Multiple: 1
$107.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-9B31
Newark Part No.29X1454
Product RangeD4N Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationDPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max6.5N
Product RangeD4N Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
D4N-9B31 is a safety limit switch. It is a popular safety limit switch providing a full lineup conforming to international standards. The standardized gold-clad contacts provide high contact reliability. It can be used with both standard loads and microloads. It conforms to EN115, EN81-1, and EN81-2.
- M12 connector size
- 2NC (slow-action) built-in-switch
- Top plunger head and actuator
- IP67 (EN60947-5-1) degree of protection
- 30 operations/minute max operating frequency
- 25mohm maximum contact resistance
- 300V rated insulation voltage
- 50/60Hz rated frequency
- 100Mohm min insulation resistance
- Ambient operating temperature range from -30 to 70°C (with no icing)
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
3A
Operating Force Max
6.5N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
DPST-NC
Contact Voltage AC Max
240V
Product Range
D4N Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
