Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4N-4162-NPTCopy |
| Newark Part No. | 74Y6310 |
| Product Range | D4N Series |
| Your Part Number | |
| Technical Datasheet |
196 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.550 |
| 5+ | $56.770 |
| 10+ | $52.990 |
| 25+ | $46.230 |
| 50+ | $43.670 |
Price for:Each
Minimum: 1
Multiple: 1
$60.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4N-4162-NPTCopy |
| Newark Part No. | 74Y6310 |
| Product Range | D4N Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | - |
| Contact Current AC Max | - |
| Contact Voltage AC Max | - |
| Operating Force Max | 5N |
| Product Range | D4N Series |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | To Be Advised |
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | - |
| Operating Force Max | 5N |
| Contact Current DC Max | - |
| SVHC | To Be Advised |
| Contact Configuration | - |
|---|---|
| Contact Voltage AC Max | - |
| Product Range | D4N Series |
| Contact Voltage DC Max | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
