Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-2132
Newark Part No.08R7893
Product RangeD4N Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.070 |
| 5+ | $36.400 |
| 10+ | $34.050 |
| 25+ | $31.700 |
| 50+ | $29.970 |
| 100+ | $28.560 |
| 250+ | $26.360 |
Price for:Each
Minimum: 1
Multiple: 1
$39.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-2132
Newark Part No.08R7893
Product RangeD4N Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max6.5N
Product RangeD4N Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
D4N-2132 is a D4N series safety limit switch. It is a popular safety limit switch providing a full lineup conforming to International Standards.
- Can be used with both standard loads and microloads
- Certified standards: UL, EN (TÜV), and CCC
- G1/2 conduit size
- 1NC/1NO (snap-action) built-in switch
- Roller plunger head and actuator
- IP67 (EN60947-5-1) degree of protection
- Operating frequency: 30 operations/minute maximum
- Contact resistance: 25mohm maximum
- 50/60Hz rated frequency, -30 to 70°C (with no icing) ambient operating temperature
- Insulation resistance: 100Mohm minimum
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
3A
Operating Force Max
6.5N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
D4N Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability