Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-2120Copy
Newark Part No.08R7892
Product RangeD4N Series
Your Part Number
110 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.030 |
| 5+ | $46.280 |
| 10+ | $43.520 |
| 25+ | $40.210 |
| 50+ | $38.240 |
| 100+ | $36.790 |
| 250+ | $35.260 |
Price for:Each
Minimum: 1
Multiple: 1
$49.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-2120Copy
Newark Part No.08R7892
Product RangeD4N Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max5N
Product RangeD4N Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
D4N-2120 is a D4N series miniature safety limit switch. This safety limit switch is compatible with the popular D4D, providing a full lineup Conforming to International Standards.
- Standardized gold-clad contacts provide high contact reliability
- Can be used with both standard loads and microloads
- Conforms to EN115 and EN81-1
- G1/2 (1-conduit) conduit/connector size
- 1NC/1NO (snap-action) built-in switch
- Roller lever (resin lever, resin roller) head and actuator
- IP67 (EN60947-5-1) degree of protection
- Operating frequency: 30 operations/minute maximum
- Contact resistance of 25mohm maximum
- Insulation resistance of 100Mohm minimum
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
5N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
D4N Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
