Print Page
D4JL-2NFG-D5
Safety Interlock Switch, D4JL Series, SPST-NO/DPST-NC, SPST-NO/DPST-NC, Screw, 240 V, 3 A, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4JL-2NFG-D5Copy |
| Newark Part No. | 87X8456 |
| Product Range | D4JL Series |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $575.950 |
| 2+ | $564.430 |
| 5+ | $552.910 |
Price for:Each
Minimum: 1
Multiple: 1
$575.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4JL-2NFG-D5Copy |
| Newark Part No. | 87X8456 |
| Product Range | D4JL Series |
| Technical Datasheet | |
| Product Range | D4JL Series |
| Contact Configuration | SPST-NO/DPST-NC, SPST-NO/DPST-NC |
| Switch Terminals | Screw |
| Contact Voltage AC Max | 240V |
| Contact Current AC Max | 3A |
| IP Rating | IP67 |
| Contact Voltage DC Max | 250V |
| Contact Current DC Max | 270mA |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | D4JL Series |
|---|---|
| Switch Terminals | Screw |
| Contact Current AC Max | 3A |
| Contact Voltage DC Max | 250V |
| SVHC | To Be Advised |
| Contact Configuration | SPST-NO/DPST-NC, SPST-NO/DPST-NC |
|---|---|
| Contact Voltage AC Max | 240V |
| IP Rating | IP67 |
| Contact Current DC Max | 270mA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
