Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4F-3205DCopy
Newark Part No.07X2395
Product RangeD4F Series
Your Part Number
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $314.320 |
| 5+ | $292.820 |
| 10+ | $282.890 |
| 25+ | $272.960 |
| 50+ | $258.070 |
Price for:Each
Minimum: 1
Multiple: 1
$314.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4F-3205DCopy
Newark Part No.07X2395
Product RangeD4F Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationDPST-NO, DPST-NC
Contact Current AC Max750mA
Contact Voltage AC Max240V
Operating Force Max5N
Product RangeD4F Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
750mA
Operating Force Max
5N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
240V
Product Range
D4F Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
