Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4F-120-5RCopy |
| Newark Part No. | 08R7819 |
| Product Range | D4F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $458.780 |
| 5+ | $425.350 |
| 10+ | $416.840 |
Price for:Each
Minimum: 1
Multiple: 1
$458.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4F-120-5RCopy |
| Newark Part No. | 08R7819 |
| Product Range | D4F Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | - |
| Contact Current AC Max | - |
| Contact Voltage AC Max | - |
| Operating Force Max | 5N |
| Product Range | D4F Series |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | To Be Advised |
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | - |
| Operating Force Max | 5N |
| Contact Current DC Max | - |
| SVHC | To Be Advised |
| Contact Configuration | - |
|---|---|
| Contact Voltage AC Max | - |
| Product Range | D4F Series |
| Contact Voltage DC Max | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
