Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4E-1B20N
Newark Part No.91C5072
Product RangeD4E-N Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $132.700 |
| 5+ | $126.980 |
| 10+ | $124.120 |
| 25+ | $112.110 |
| 50+ | $104.100 |
| 100+ | $98.960 |
| 250+ | $96.100 |
Price for:Each
Minimum: 1
Multiple: 1
$132.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4E-1B20N
Newark Part No.91C5072
Product RangeD4E-N Series
Technical Datasheet
Limit Switch ActuatorCross Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max125V
Operating Force Max11.77N
Product RangeD4E-N Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Cross Roller Plunger
Contact Current AC Max
5A
Operating Force Max
11.77N
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
125V
Product Range
D4E-N Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate