Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4CC4024
Newark Part No.66J5414
Product RangeD4CC Series
Your Part Number
Technical Datasheet
142 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $305.300 |
| 5+ | $283.070 |
| 10+ | $265.280 |
| 25+ | $246.020 |
| 50+ | $231.200 |
| 100+ | $217.860 |
Price for:Each
Minimum: 1
Multiple: 1
$305.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4CC4024
Newark Part No.66J5414
Product RangeD4CC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max5.69N
Product RangeD4CC Series
Contact Current DC Max1A
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
D4CC4024 is a D4CC series miniature limit switch.
- Cable connectors for easy switch replacement
- Triple-seal construction to provide IEC IP67 degree of protection
- Approved by UL and CSA
- 1A at 30V AC rated current
- High-sensitivity roller lever actuator
- Rated frequency: 50/60Hz
- Insulation resistance: 100Mohm min (at 500V DC)
- Contact resistance (initial): 100mohm maximum
- Ambient operating temperature: -10°C to +70°C (with no icing)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
-
Operating Force Max
5.69N
Contact Current DC Max
1A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
-
Product Range
D4CC Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability